345-062-559-103

Heilind Number:EDA345-062-559-103
Manufacturer:EDAC
Manufacturer Number:345-062-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Featuring 62 positions in a single row configuration, this connector offers seamless integration for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The right-angle mount orientation allows for space-saving installation, while the .1-inch pitch and .2-inch row spacing facilitate easy PCB assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable and secure connections. Perfect for various applications in the electronics industry, it is a vital component for achieving seamless and efficient device functionality. Elevate your connectivity solutions with this versatile and dependable PCB connector.