345-062-559-108

Heilind Number:EDA345-062-559-108
Manufacturer:EDAC
Manufacturer Number:345-062-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-108

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 62 positions on a single row with a 0.1-inch pitch, ideal for seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for professional applications, this connector guarantees efficient and secure board-to-board connections. Elevate your electronic projects with this essential component.