345-062-559-112

Heilind Number:EDA345-062-559-112
Manufacturer:EDAC
Manufacturer Number:345-062-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 62 positions with a single row configuration, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable conductivity in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers space-saving solutions for your design. Operating between -40 and 105°C, it is suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, this Right Angle mount connector is a must-have for your projects. Upgrade your connectivity experience with this essential component.