345-062-559-202

Heilind Number:EDA345-062-559-202
Manufacturer:EDAC
Manufacturer Number:345-062-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed with precision, this connector features 62 positions in a dual-row layout, ensuring seamless inter-board communication. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable power delivery, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this green-colored connector and experience enhanced performance and durability.