345-062-559-207

Heilind Number:EDA345-062-559-207
Manufacturer:EDAC
Manufacturer Number:345-062-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-207

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety and durability. With two rows of 62 copper alloy contacts, each with a pitch of .1 inch, it ensures reliable and high-speed data transfer. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Perfect for demanding applications in the electronics industry, this connector sets a new standard in connectivity solutions.