345-062-559-212

Heilind Number:EDA345-062-559-212
Manufacturer:EDAC
Manufacturer Number:345-062-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-212

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a vital component for seamless electronic integration. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both performance and aesthetics. With two rows of 62 positions and a contact material of high-quality Copper Alloy, it guarantees reliable power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy installation and secure connections, while the right-angle mount orientation provides flexibility in setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this essential connector for your PCB assembly needs.