345-062-559-258

Heilind Number:EDA345-062-559-258
Manufacturer:EDAC
Manufacturer Number:345-062-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in vibrant Green. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation. Boasting two rows of Copper Alloy contacts, each spaced evenly at a pitch of .1 inches, it offers a total of 62 positions for seamless interfacing. Designed for right-angle mounting, it facilitates efficient assembly onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Upgrade your connectivity options with this essential component.