345-062-559-278

Heilind Number:EDA345-062-559-278
Manufacturer:EDAC
Manufacturer Number:345-062-559-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-278

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant Green hue. Designed for seamless integration, it offers a reliable amperage of 3A and features UL 94V-0 Thermoplastic Polyester housing for optimum safety. With two rows and a contact material of Copper Alloy, it ensures efficient power transmission. The .1-inch pitch and .2-inch row spacing, along with 62 positions, guarantee precise alignment on your PCB. Its Right Angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105 °C ensures durability in various environments. Upgrade your connectivity solutions with this essential component.