345-062-559-402

Heilind Number:EDA345-062-559-402
Manufacturer:EDAC
Manufacturer Number:345-062-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-402

Detailed Description

Enhance your PCB connectivity with our high-quality green Card Edge Connector, featuring 62 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide temperature range from -40 to 105°C. The right-angle mount orientation and 0.1-inch pitch offer easy installation, while the single-row design saves space on your board. Trust in our connectors for efficient and secure board-to-board connections in various electronic applications. Elevate your assembly process with this essential component.