345-062-559-403

Heilind Number:EDA345-062-559-403
Manufacturer:EDAC
Manufacturer Number:345-062-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-403

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board PCB Connector. Designed for seamless integration, this connector features 62 positions with a compact .1-inch pitch, ideal for high-density circuitry. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments. Crafted with precision, the connector guarantees secure contact with its copper alloy terminals, rated for 3A of current. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless data and power transfer.