345-062-559-404

Heilind Number:EDA345-062-559-404
Manufacturer:EDAC
Manufacturer Number:345-062-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-404

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it boasts 62 positions for optimal connectivity. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliability in any operating environment, with an impressive operating temperature range of -40 to 105 °C. Its right-angle mount orientation offers convenience and flexibility in installation, while the copper alloy contact material guarantees efficient and secure signal transmission. With a pitch of .1 inch and spacing of .2 inch between rows, this connector is perfect for precision applications. Elevate your electronics assembly with this essential component.