345-062-559-407

Heilind Number:EDA345-062-559-407
Manufacturer:EDAC
Manufacturer Number:345-062-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-407

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek green design, it offers a seamless fit for your electronic projects. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. Its 62 positions and right-angle mount orientation enable efficient PCB-to-PCB connections, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Upgrade your setup with this essential component for seamless data transmission and power distribution.