345-062-559-458

Heilind Number:EDA345-062-559-458
Manufacturer:EDAC
Manufacturer Number:345-062-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-458

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board connector, designed for seamless integration and optimal performance. Boasting a vibrant green housing crafted from UL 94V-0 thermoplastic polyester, this connector not only stands out for its durability but also for its eco-friendly composition. With a single row and 62 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments and applications. Take your PCB designs to the next level with this high-quality connector.