345-062-559-502

Heilind Number:EDA345-062-559-502
Manufacturer:EDAC
Manufacturer Number:345-062-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this innovative connector features a dual-row layout with 62 positions, allowing for efficient data transmission. Crafted with precision, it boasts a rugged housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating conditions. The contact material, copper alloy, guarantees reliable conductivity, while the right-angle mount orientation offers versatility in installation. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy and precise alignment, perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for your connectivity needs. Elevate your electronic projects with this essential component, bridging connections with unrivaled performance and reliability.