345-062-559-503

Heilind Number:EDA345-062-559-503
Manufacturer:EDAC
Manufacturer Number:345-062-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 62-position board-to-board PCB connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 thermoplastic polyester, ensuring both reliability and safety. The copper alloy contact material guarantees efficient signal transfer, while the right-angle mount orientation offers versatility in placement. With a compact pitch of .1 inches and row spacing of .2 inches, it optimizes space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your electronics with this essential component, combining quality craftsmanship and advanced functionality.