345-062-559-504

Heilind Number:EDA345-062-559-504
Manufacturer:EDAC
Manufacturer Number:345-062-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-504

Detailed Description

Upgrade your electronic connections with our high-performance board-to-board PCB connector. Designed for efficiency and durability, this connector features 62 positions across two rows, allowing for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures fire safety compliance, while the copper alloy contacts provide reliable conductivity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers precise alignment on your PCB. Its right-angle mount orientation makes it ideal for space-saving installations. Operating efficiently in a wide temperature range (-40 to 105°C), this connector is perfect for demanding industrial applications. Trust in its quality construction and green color for easy identification in your setup. Upgrade your electronics with this essential connector for seamless connectivity.