345-062-559-508

Heilind Number:EDA345-062-559-508
Manufacturer:EDAC
Manufacturer Number:345-062-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows and 62 positions, it offers ample space for seamless connectivity. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing optimal conductivity. Its right-angle mount orientation allows for convenient installation, while a pitch of .1 inches and row spacing of .2 inches ensure efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Upgrade your setup with this essential component and experience seamless performance like never before.