345-062-559-512

Heilind Number:EDA345-062-559-512
Manufacturer:EDAC
Manufacturer Number:345-062-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-512

Detailed Description

Upgrade your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts 62 positions across 2 rows, ensuring seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. The right angle mount orientation offers versatility in installation, while a pitch of .1 inches and row spacing of .2 inches optimize space efficiency. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our connector for seamless and efficient board-to-board connections.