345-062-559-558

Heilind Number:EDA345-062-559-558
Manufacturer:EDAC
Manufacturer Number:345-062-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-558

Detailed Description

Enhance your electronic connections with this high-performance PCB connector. Designed for seamless board-to-board communication, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. The 62-position connector features two rows with a .1-inch pitch and .2-inch row spacing, allowing for precise and efficient data transmission. Crafted with copper alloy contacts, it guarantees optimal conductivity for your devices. With a right-angle mount orientation, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.