345-062-559-578

Heilind Number:EDA345-062-559-578
Manufacturer:EDAC
Manufacturer Number:345-062-559-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-578

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for reliable performance, this connector features 62 positions with a dual-row layout, ensuring secure and efficient connectivity. The right-angle mount orientation allows for convenient installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it offers excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications. Upgrade your PCB setup with this essential component for seamless data transfer.