345-062-559-588

Heilind Number:EDA345-062-559-588
Manufacturer:EDAC
Manufacturer Number:345-062-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-588

Detailed Description

Enhance your circuit board connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows and 62 positions, it offers ample room for secure and efficient connections. The contact material, crafted from high-quality Copper Alloy, ensures optimal conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, this connector is perfect for precision applications. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Trust in this connector for seamless and dependable connectivity in your electronic projects.