345-062-559-603

Heilind Number:EDA345-062-559-603
Manufacturer:EDAC
Manufacturer Number:345-062-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-603

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 62 positions in a single row, providing ample room for your electronic components. The right-angle mount orientation allows for convenient installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Crafted with copper alloy contacts, this connector offers excellent conductivity and longevity. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse applications. Upgrade your PCB setup with this essential connector for efficient and secure data transmission.