345-062-559-604

Heilind Number:EDA345-062-559-604
Manufacturer:EDAC
Manufacturer Number:345-062-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-604

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a sleek right angle mount orientation, it seamlessly integrates into your PCB layout for efficient signal transmission. With 62 positions, this connector offers ample connectivity options, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. The copper alloy contacts provide optimal conductivity, supported by a 3A amperage rating. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Trust in its quality construction for seamless data transfer in your electronic designs.