345-062-559-607

Heilind Number:EDA345-062-559-607
Manufacturer:EDAC
Manufacturer Number:345-062-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-607

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features 62 positions and a single row layout, ensuring reliable and efficient performance. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. The right-angle mount orientation offers versatility in installation, while a .1-inch pitch and .2-inch row spacing facilitate easy board-to-board connections. With an operating temperature range of -40 to 105°C, it's ideal for various applications. Upgrade your PCB setup with this essential connector, a reliable solution for your connectivity needs.