345-062-559-608

Heilind Number:EDA345-062-559-608
Manufacturer:EDAC
Manufacturer Number:345-062-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-608

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Connector, featuring a sleek Green design. Engineered with precision, it offers seamless performance with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliability. With 62 positions and a compact .1in pitch, it maximizes space efficiency while ensuring secure connections. The right-angle mount orientation and 1-row configuration make it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging environments. Elevate your connectivity game with this essential component.