345-062-559-658

Heilind Number:EDA345-062-559-658
Manufacturer:EDAC
Manufacturer Number:345-062-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 62 positions with a compact .1-inch pitch and 1-row configuration, ensuring efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance in diverse operating environments, from -40 to 105°C. The right-angle mount orientation offers flexible installation options, while the .2-inch row spacing facilitates easy PCB assembly. Upgrade your electronic systems with this green-colored connector, perfect for a wide range of applications.