345-062-559-802

Heilind Number:EDA345-062-559-802
Manufacturer:EDAC
Manufacturer Number:345-062-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 62 positions, offering ample connectivity options. The right-angle mount orientation ensures easy installation in compact spaces. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse applications. Upgrade your electronics with this essential component for efficient and robust connectivity.