345-062-559-803

Heilind Number:EDA345-062-559-803
Manufacturer:EDAC
Manufacturer Number:345-062-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-803

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. With a compact design featuring two rows of 62 positions, it offers seamless integration for your electronic assemblies. The sleek green housing, made of UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its right-angle mount orientation and pitch of .1 inches make it ideal for space-efficient layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your electronic projects with this essential connector.