345-062-559-804

Heilind Number:EDA345-062-559-804
Manufacturer:EDAC
Manufacturer Number:345-062-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-804

Detailed Description

Enhance your electronic connections with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 62 positions, facilitating efficient data transfer. Crafted with precision and durability in mind, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contact material composed of Copper Alloy. The right angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing ensure a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this green connector guarantees optimal performance in various environments. Trust in our reliable product to streamline your connectivity needs effortlessly.