345-062-559-807

Heilind Number:EDA345-062-559-807
Manufacturer:EDAC
Manufacturer Number:345-062-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-807

Detailed Description

Enhance your PCB connectivity with our 62-position Board To Board PCB Connector. Designed for seamless integration, this component features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. The copper alloy contact material guarantees efficient power transfer, with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Its right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105°C ensures stability in varied conditions. Elevate your electronic assemblies with this high-quality connector.