345-062-559-808

Heilind Number:EDA345-062-559-808
Manufacturer:EDAC
Manufacturer Number:345-062-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-808

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in any application. With a total of 62 positions spread across 2 rows, this connector offers ample room for seamless PCB connections. The copper alloy contacts ensure reliable signal transmission, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of environments. Its right-angle mount orientation allows for easy PCB assembly, making it a convenient choice for professional and DIY projects alike. Upgrade your connectivity solutions with this high-quality connector.