345-062-559-812

Heilind Number:EDA345-062-559-812
Manufacturer:EDAC
Manufacturer Number:345-062-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant Green hue, this connector offers seamless functionality with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures optimal safety and durability. The connector boasts two rows with a contact pitch of .1 inches and row spacing of .2 inches, providing reliable connectivity. With 62 positions, it offers ample room for multiple connections. Its Right Angle mount orientation makes it perfect for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity experience with this essential component.