345-062-559-858

Heilind Number:EDA345-062-559-858
Manufacturer:EDAC
Manufacturer Number:345-062-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it offers reliable and safe operation. With two rows of copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it ensures efficient power and data transmission. Boasting 62 positions, it provides ample connectivity options for your devices. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range from -40 to 105 °C ensures suitability for various environments. Upgrade your PCB assembly with this essential connector.