345-062-559-878

Heilind Number:EDA345-062-559-878
Manufacturer:EDAC
Manufacturer Number:345-062-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-878

Detailed Description

Enhance your electronic connections with our high-performance 62-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts, ensuring optimal conductivity. With a pitch of .1 inches and a right-angle mount orientation, it offers easy PCB assembly. Its dual-row design and .2-inch row spacing provide efficient signal transmission, while its 3A amperage and wide operating temperature range of -40 to 105 °C guarantee versatility and durability in various applications. Upgrade your connectivity solutions with this essential component.