345-062-560-201

Heilind Number:EDA345-062-560-201
Manufacturer:EDAC
Manufacturer Number:345-062-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-560-201

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a sleek green exterior, it's not only visually appealing but also reliable, with a robust UL 94V-0 thermoplastic polyester housing. The copper alloy contact material ensures optimal conductivity, while the 62 positions spread across two rows offer ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Plus, its straight mount orientation makes integration onto your PCBs seamless. Upgrade your setup with this top-quality connector, a must-have in any electronics enthusiast's toolkit.