345-062-560-204

Heilind Number:EDA345-062-560-204
Manufacturer:EDAC
Manufacturer Number:345-062-560-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-560-204

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it features 62 positions across two rows, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. Each contact is meticulously engineered from Copper Alloy, enhancing conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Trust in its straight mount orientation for secure attachment, making it a vital component in any electronic system. Elevate your connectivity with this essential PCB connector.