345-062-560-207

Heilind Number:EDA345-062-560-207
Manufacturer:EDAC
Manufacturer Number:345-062-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-560-207

Detailed Description

Upgrade your electronic connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 62 gold-plated contacts, ensuring reliable signal transmission. With a compact .1-inch pitch and two rows, it offers seamless integration into your PCB layout. The UL 94V-0 Thermoplastic Polyester housing provides durability and safety, while the copper alloy contacts guarantee efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Trust in our connector for a seamless and robust connection solution.