345-062-560-208

Heilind Number:EDA345-062-560-208
Manufacturer:EDAC
Manufacturer Number:345-062-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-560-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal data transmission, it features 62 positions in a compact, double-row layout with a pitch of .1 inches. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a contact material of Copper Alloy, you can count on efficient power delivery with minimal signal loss. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation and row spacing of .2 inches make for easy installation on your PCB. Upgrade your connectivity solutions with this essential component.