345-062-560-212

Heilind Number:EDA345-062-560-212
Manufacturer:EDAC
Manufacturer Number:345-062-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-560-212

Detailed Description

Upgrade your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With two rows and a total of 62 positions, it provides ample connectivity for your devices. The contact material, copper alloy, guarantees reliable signal transmission. At a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether for professional or personal use, this straight-mount connector is a must-have for electronics enthusiasts. Elevate your circuit board assembly with this essential component.