345-062-560-258

Heilind Number:EDA345-062-560-258
Manufacturer:EDAC
Manufacturer Number:345-062-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-560-258

Detailed Description

Enhance your PCB connectivity with this durable and efficient board-to-board connector. Featuring a vibrant green color, it adds a pop of style to your electronics. With an amperage of 3 A and housing material crafted from UL 94V-0 thermoplastic polyester, it guarantees safe and reliable performance. The two rows of copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, provide 62 positions for seamless signal transmission. Designed for straight mount orientation, it ensures easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Upgrade your connectivity solutions with this essential component.