345-062-560-278

Heilind Number:EDA345-062-560-278
Manufacturer:EDAC
Manufacturer Number:345-062-560-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-560-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-560-278

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features dual rows with 62 positions for optimal signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the copper alloy contact material guarantees efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mounting. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of environments. Upgrade your system with this essential component for seamless data transmission.