345-062-560-503

Heilind Number:EDA345-062-560-503
Manufacturer:EDAC
Manufacturer Number:345-062-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-560-503

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed with precision engineering, it features 62 positions for seamless data and power transmission. The sturdy UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Its straight mount orientation and two-row configuration make it easy to integrate into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for demanding industrial applications. Upgrade your connectivity solutions with this top-of-the-line connector.