345-062-560-512

Heilind Number:EDA345-062-560-512
Manufacturer:EDAC
Manufacturer Number:345-062-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-560-512

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board connector. Designed for optimal performance, it features 62 positions across two rows, allowing for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient integration. Its straight mount orientation makes installation a breeze, and it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.