345-062-560-558

Heilind Number:EDA345-062-560-558
Manufacturer:EDAC
Manufacturer Number:345-062-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-560-558

Detailed Description

Enhance your electronic connections with our high-performance 62-position board-to-board PCB connector. Designed for seamless integration, this connector features two rows, each spaced 0.2 inches apart, ensuring efficient signal transmission. Its durable UL 94V-0 thermoplastic polyester housing guarantees reliability even in harsh environments, while copper alloy contacts offer optimal conductivity. With a 3A amperage and a .1-inch pitch, it's ideal for power and data applications. Operating smoothly in temperatures ranging from -40 to 105°C, our connector is a versatile solution for your connectivity needs. Trust in its straight mount orientation for easy installation. Elevate your PCB design with this essential component.