345-062-560-588

Heilind Number:EDA345-062-560-588
Manufacturer:EDAC
Manufacturer Number:345-062-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-560-588

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring a sleek green design, it boasts a durable UL 94V-0 thermoplastic polyester housing, ensuring reliability in any application. With two rows of 62 positions each, this connector offers ample connectivity for your circuit board needs. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Upgrade your setup with this essential component for optimal performance and connectivity.