345-062-560-803

Heilind Number:EDA345-062-560-803
Manufacturer:EDAC
Manufacturer Number:345-062-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-560-803

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring a vibrant green color, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, each spaced 0.1 inches apart, this connector offers seamless connectivity for up to 62 positions. Its straight mount orientation and compact design make it ideal for tight spaces, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Upgrade your setup with this essential component for seamless and efficient PCB connections.