345-062-560-807

Heilind Number:EDA345-062-560-807
Manufacturer:EDAC
Manufacturer Number:345-062-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-560-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of 62 copper alloy contacts, this connector ensures reliable data and power transmission. The .1-inch pitch and .2-inch row spacing provide a perfect fit for your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Its straight mount orientation offers easy installation. Upgrade your electronic connections with this essential component.