345-062-560-808

Heilind Number:EDA345-062-560-808
Manufacturer:EDAC
Manufacturer Number:345-062-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-560-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, this connector features 62 positions across two rows, offering seamless integration for your electronic projects. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact designs. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for secure and efficient card edge connections, whether in industrial applications or DIY projects. Elevate your PCB assembly process with this essential component.