345-062-560-812

Heilind Number:EDA345-062-560-812
Manufacturer:EDAC
Manufacturer Number:345-062-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-560-812

Detailed Description

Enhance your PCB connectivity with this versatile Board-To-Board Connector. From its durable UL 94V-0 Thermoplastic Polyester housing material to the reliable Copper Alloy contacts, every component is designed for optimal performance. With two rows of 62 positions each, this connector offers seamless integration for your electronic projects. The green color and straight mount orientation add a sleek touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Upgrade your connectivity game with this essential component.