345-062-560-858

Heilind Number:EDA345-062-560-858
Manufacturer:EDAC
Manufacturer Number:345-062-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-560-858

Detailed Description

Enhance connectivity in your electronic devices with this Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector is not only visually appealing but also high-performing. With an amperage of 3 A and housing material made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The two rows of copper alloy contacts, spaced at 0.1 inches with a row spacing of 0.2 inches, provide stable and efficient connections. With a total of 62 positions, it offers ample room for seamless integration. Its straight mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility. Perfect for various applications in the electronics industry, this connector guarantees reliable performance. Upgrade your connectivity solutions with this essential component.